Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1804917Copy
Order Code1793034
Product RangePC
Also Known As1804917, PC 4/ 3-ST-7,62
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.780 (CNY74.3314) |
| 10+ | CNY44.950 (CNY50.7935) |
| 100+ | CNY44.350 (CNY50.1155) |
| 250+ | CNY43.750 (CNY49.4375) |
| 500+ | CNY43.150 (CNY48.7595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.78 (CNY74.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804917Copy
Order Code1793034
Product RangePC
Also Known As1804917, PC 4/ 3-ST-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 10AWG
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage630V
Product RangePC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PC 4/ 3-ST-7,62 is a 3-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and M3 screw connection. This 1804917 terminal block has fully developed contact geometries and surfaces. High-capacity plugs with a current carrying capacity of 20A. It accepts 24 to 10AWG wire range.
- Plugs can be keyed using CP-PC RD coding profiles
- Vibration-resistant connection by means of screw flange
- Integrated double steel spring as extra safety against contact corrosion
- Screw connection up to 4mm², stranded
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
PC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0124
