Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1804807Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792929
Product RangeCOMBICON
Also Known As1804807, PC 4/3-G-7,62
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.250 (CNY50.0025) |
| 10+ | CNY30.050 (CNY33.9565) |
| 100+ | CNY29.740 (CNY33.6062) |
| 250+ | CNY29.420 (CNY33.2446) |
| 500+ | CNY28.510 (CNY32.2163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.25 (CNY50.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1804807Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792929
Product RangeCOMBICON
Also Known As1804807, PC 4/3-G-7,62
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions3Ways
Rated Current20A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PC series Printed-Circuit Board Connector with maximum contact reliability due to integrated double steel spring. The automatic, tool-free snap-lock mechanism using the click and lock system (STCL), high level of safety even in the event of vibrations. The high-capacity plugs with a current carrying capacity of 41A and a connection capacity of 6mm², stranded/10mm² and solid.
- Unlimited 600V UL approval
- CP-PC coding profile as protection against mismatching
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
630V
Product Range
COMBICON
Pitch Spacing
7.62mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1804807
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
