Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1803895Copy
Order Code1793595
Product RangeKGG-MSTB
Also Known As1803895, KGG-MSTB 2,5/5
Your Part Number
540 In Stock
Need more?
222 Delivery in 3-4 Business Days(SG stock)
318 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.980 (CNY59.8674) |
| 10+ | CNY46.310 (CNY52.3303) |
| 100+ | CNY39.640 (CNY44.7932) |
| 250+ | CNY32.970 (CNY37.2561) |
| 500+ | CNY26.720 (CNY30.1936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.98 (CNY59.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803895Copy
Order Code1793595
Product RangeKGG-MSTB
Also Known As1803895, KGG-MSTB 2,5/5
Technical Datasheet
Accessory TypeCable Housing
For Use WithCOMBICON GMSTB, IC and MSTB Series
Connector Body Material-
Product RangeKGG-MSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KGG-MSTB 2,5/5 is a 5-position Cable Housing made of ABS. It is suitable for MSTB, IC and GMSTB plugs with and without flange and pitch of 5.0 and 5.08mm.
- Straight cable outlet for sequencing several cable housings
- Easier plug-in and disconnection processes
- Strain relief for the cables provided by cable binder or a clamp
- Full latching of both half shells of the cable housing
- UL94-HB Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Cable Housing
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
COMBICON GMSTB, IC and MSTB Series
Product Range
KGG-MSTB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083
