Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1803332Copy
Manufacturer Standard Lead Time11 weeks
Order Code3704774
Product RangeMC
Also Known As1803332 (MC 1,5/ 8-G-3,81)
Your Part Number
2,492 In Stock
Need more?
2,492 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.120 (CNY24.9956) |
| 10+ | CNY19.830 (CNY22.4079) |
| 100+ | CNY19.760 (CNY22.3288) |
| 250+ | CNY19.720 (CNY22.2836) |
| 500+ | CNY19.670 (CNY22.2271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.12 (CNY25.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803332Copy
Manufacturer Standard Lead Time11 weeks
Order Code3704774
Product RangeMC
Also Known As1803332 (MC 1,5/ 8-G-3,81)
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions8Ways
Rated Current8A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1,5/ 8-G-3,81 is a 8-way 2-row Right Angle Header with 3.81mm pitch spacing and through hole termination. Plug-in direction parallel to the PCB.
- Green colour
- 8A Current rating
- 160V Voltage
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
250V
Product Range
MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1803332
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
