Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1803316Copy
Manufacturer Standard Lead Time11 weeks
Order Code3704762
Product RangeMC
Also Known As1803316 (MC 1,5/ 6-G-3,81)
Your Part Number
1,029 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
1,014 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.330 (CNY9.4129) |
| 10+ | CNY7.230 (CNY8.1699) |
| 100+ | CNY7.120 (CNY8.0456) |
| 250+ | CNY7.110 (CNY8.0343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.33 (CNY9.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803316Copy
Manufacturer Standard Lead Time11 weeks
Order Code3704762
Product RangeMC
Also Known As1803316 (MC 1,5/ 6-G-3,81)
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions6Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
1803316 is an MC 1,5/ 6-G-3,81 PCB header. It features maximum flexibility when it comes to device design – one header for connectors with different connection technologies.
- Well-known mounting principle allows worldwide use
- 6 number of positions
- 1.5mm² nominal cross section
- Green colour, 3.81mm pitch
- Wave soldering mounting type
- 8A nominal current, 160V nominal voltage
- 9.2mm length, 24.25mm width, 10.65mm total height
- Ambient temperature (operation) is -40°C (dependent on the derating curve)
- PBT insulating housing material
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
160V
Product Range
MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1803316
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001533
