Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1803293Copy
Order Code3704749
Product RangeMC
Also Known As1803293 (MC 1,5/ 4-G-3,81)
Your Part Number
2,338 In Stock
Need more?
51 Delivery in 3-4 Business Days(SG stock)
2,287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY8.210 (CNY9.2773) |
| 100+ | CNY7.970 (CNY9.0061) |
| 500+ | CNY7.720 (CNY8.7236) |
| 1000+ | CNY7.550 (CNY8.5315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.21 (CNY12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1803293Copy
Order Code3704749
Product RangeMC
Also Known As1803293 (MC 1,5/ 4-G-3,81)
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions4Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1, 5/ 4-G-3, 81 from Phoenix Contact is a MINI COMBICON terminal block header. It is a through hole, right angle, 4 position header with 3.81mm pitch spacing.
- Polybutylene terephthalate green colour insulation
- Tin contact surface
- Header dimensions is 9.2mm x 16.63mm x 10.65mm (L x W x H)
- Hole diameter is 1.2mm
- CSA, VDE, IECEE CB, CCA, EAC and cULus recognized
- Low profile pin strips with compact pitches
- Individual position coding by inserting coding profiles
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
160V
Product Range
MC
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1803293
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001279
