Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1790335Copy
Manufacturer Standard Lead Time9 weeks
Order Code2314968
Product RangeFFKDS
Also Known As1790335 (FFKDS/H1-5,08)
Your Part Number
717 In Stock
Need more?
717 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.850 (CNY8.8705) |
| 100+ | CNY7.690 (CNY8.6897) |
| 250+ | CNY7.530 (CNY8.5089) |
| 500+ | CNY7.370 (CNY8.3281) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.10 (CNY90.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1790335Copy
Manufacturer Standard Lead Time9 weeks
Order Code2314968
Product RangeFFKDS
Also Known As1790335 (FFKDS/H1-5,08)
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current15A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeFFKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FFKDS/H1-5,08 is a 1-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection. This 1790335 terminal block has two solder pins for a high level of stability on the PCB. It has push-in direct plug-in technology for solid or stranded conductors with ferrules. When connecting stranded conductors without ferrules, the terminal point is opened using an orange opening lever. It accepts 26 to 18AWG wire range.
- Opening lever for user-friendly actuation using a screwdriver
- 1.3mm Hole diameter
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
FFKDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
