Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1788156Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776573
Product RangeCOMBICON
Also Known As1788156, UMSTBVK 2,5/ 6-G-5,08
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.660 (CNY146.5158) |
| 10+ | CNY117.000 (CNY132.210) |
| 100+ | CNY114.660 (CNY129.5658) |
| 250+ | CNY112.320 (CNY126.9216) |
| 500+ | CNY109.980 (CNY124.2774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.66 (CNY146.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1788156Copy
Manufacturer Standard Lead Time3 weeks
Order Code2776573
Product RangeCOMBICON
Also Known As1788156, UMSTBVK 2,5/ 6-G-5,08
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage250V
No. of Levels1
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
COMBICON
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02204
