Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1787263Copy
Order Code2315110
Product RangeDMCV
Also Known As1787263, DMCV 1,5/ 8-G1-3,5 P20THR
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.140 (CNY45.3582) |
| 10+ | CNY38.490 (CNY43.4937) |
| 100+ | CNY36.830 (CNY41.6179) |
| 250+ | CNY36.100 (CNY40.793) |
| 500+ | CNY35.360 (CNY39.9568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.14 (CNY45.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1787263Copy
Order Code2315110
Product RangeDMCV
Also Known As1787263, DMCV 1,5/ 8-G1-3,5 P20THR
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions16Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeDMCV
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DMCV 1,5/ 8-G1-3,5 P20THR is a 8-position 8A black Terminal Block Header with THR mounting. The 1787263 has tin contact surface with LCP insulator.
- UL94V-0 Flammability rating
- Plug-in direction vertical to the conductor axis
- Extremely small THR double-level headers for SMT and wave soldering processes
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
16Ways
Rated Voltage
160V
Product Range
DMCV
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
