Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1787030Copy
Order Code2315084
Product RangeDMC
Also Known As1787030, DMC 1,5/ 4-G1F-3,5-LR P20THR
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.640 (CNY32.3632) |
| 10+ | CNY27.840 (CNY31.4592) |
| 100+ | CNY27.040 (CNY30.5552) |
| 250+ | CNY26.500 (CNY29.945) |
| 500+ | CNY25.960 (CNY29.3348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.64 (CNY32.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1787030Copy
Order Code2315084
Product RangeDMC
Also Known As1787030, DMC 1,5/ 4-G1F-3,5-LR P20THR
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeDMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DMC 1,5/ 4-G1F-3,5-LR P20THR is a 4-position 8A black Terminal Block Header with THR mounting designed for integration into the SMT soldering process. The 1787030 has tin contact surface with LCP insulator. The headers with flange can be combined with plugs with screw flange or with lock and release levers, At 8mm the distance from the edge of the PCB to the first row of holes is compatible with MC headers.
- UL94V-0 Flammability rating
- Extremely small THR double-level headers for SMT and wave soldering processes
- Screwable flange for superior mechanical stability
- Automatic locking & intuitive release through Lock & Release operating lever in contrasting colour
- Conductor connection on several levels enables higher contact density
- Small component size for applications where space is at a premium
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
160V
Product Range
DMC
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
