Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1786895Copy
Manufacturer Standard Lead Time20 weeks
Order Code2315068
Product RangeDMC
Also Known As1786895, DMC 1,5/ 8-G1-3,5 P20THR
Your Part Number
60 In Stock
50 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.080 (CNY49.8104) |
| 10+ | CNY35.810 (CNY40.4653) |
| 100+ | CNY35.100 (CNY39.663) |
| 250+ | CNY34.380 (CNY38.8494) |
| 500+ | CNY33.670 (CNY38.0471) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.08 (CNY49.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786895Copy
Manufacturer Standard Lead Time20 weeks
Order Code2315068
Product RangeDMC
Also Known As1786895, DMC 1,5/ 8-G1-3,5 P20THR
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions16Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeDMC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
16Ways
Rated Voltage
160V
Product Range
DMC
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
