Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1786200Copy
Order Code1792979
Also Known As1786200, IC 2,5/ 5-ST-5,08
Your Part Number
263 In Stock
100 more incoming. You can reserve stock now
263 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.310 (CNY63.6303) |
| 10+ | CNY29.330 (CNY33.1429) |
| 100+ | CNY28.750 (CNY32.4875) |
| 250+ | CNY28.160 (CNY31.8208) |
| 500+ | CNY27.580 (CNY31.1654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.31 (CNY63.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786200Copy
Order Code1792979
Also Known As1786200, IC 2,5/ 5-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IC 2,5/ 5-ST-5,08 is a 5-position green male Printed Circuit Board Connector with tin-plated contact surface and a polyamide insulator. It has screw connection with tension sleeve and can be combined with inverted base strips and plugs for shock-proof applications.
- Plug with inverted contact system (pin contact)
- M3 Screw thread
Applications
Industrial
Notes
In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087
