Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1786022Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792990
Product RangeICV
Also Known As1786022, ICV 2,5/10-G-5,08
Your Part Number
479 In Stock
Need more?
479 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.380 (CNY93.0894) |
| 10+ | CNY67.620 (CNY76.4106) |
| 100+ | CNY66.600 (CNY75.258) |
| 250+ | CNY65.580 (CNY74.1054) |
| 500+ | CNY63.560 (CNY71.8228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.38 (CNY93.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1786022Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792990
Product RangeICV
Also Known As1786022, ICV 2,5/10-G-5,08
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions10Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeICV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
No. of Positions
10Ways
Rated Voltage
320V
Product Range
ICV
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
