Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1785984Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792988
Product RangeICV
Also Known As1785984 (ICV 2,5/ 6-G-5,08)
Your Part Number
437 In Stock
Need more?
437 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.100 (CNY55.483) |
| 10+ | CNY39.890 (CNY45.0757) |
| 100+ | CNY39.100 (CNY44.183) |
| 250+ | CNY38.300 (CNY43.279) |
| 500+ | CNY37.500 (CNY42.375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.10 (CNY55.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1785984Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792988
Product RangeICV
Also Known As1785984 (ICV 2,5/ 6-G-5,08)
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions6Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeICV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
No. of Positions
6Ways
Rated Voltage
320V
Product Range
ICV
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
