Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1785971Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792987
Product RangeICV
Also Known As1785971, ICV 2,5/ 5-G-5,08
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.820 (CNY46.1266) |
| 10+ | CNY27.690 (CNY31.2897) |
| 100+ | CNY27.400 (CNY30.962) |
| 250+ | CNY27.110 (CNY30.6343) |
| 500+ | CNY26.160 (CNY29.5608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.82 (CNY46.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1785971Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792987
Product RangeICV
Also Known As1785971, ICV 2,5/ 5-G-5,08
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions5Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeICV
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ICV 2,5/ 5-G-5,08 is a 5-position 12A green Terminal Block Header with wave soldering mounting. The 1785971 has tin contact surface with polyamide insulator.
- UL94V-0 Flammability rating
- Combination with MSTB 2.5 headers for primary/secondary/PCB connection
- Pairs of guide rails can be used as a 90° board-to-board connection
- Use in shock-proof applications
- Clear separation of PCB inputs/outputs
Applications
Industrial
Technical Specifications
Gender
Socket
No. of Positions
5Ways
Rated Voltage
320V
Product Range
ICV
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
