Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1777859Copy
Manufacturer Standard Lead Time8 weeks
Order Code2534742
Product RangePC
Also Known As1777859, PC 5/ 4-STF1-7,62
Your Part Number
152 In Stock
50 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.630 (CNY74.1619) |
| 10+ | CNY45.540 (CNY51.4602) |
| 100+ | CNY43.260 (CNY48.8838) |
| 250+ | CNY42.400 (CNY47.912) |
| 500+ | CNY41.530 (CNY46.9289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.63 (CNY74.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1777859Copy
Manufacturer Standard Lead Time8 weeks
Order Code2534742
Product RangePC
Also Known As1777859, PC 5/ 4-STF1-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage1kV
Product RangePC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size (AWG)
24AWG to 8AWG
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
PC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0214
