Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1777280Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792870
Product RangeFRONT-MSTB
Also Known As1777280, FRONT-MSTB2,5/2-ST-5,08
Your Part Number
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.670 (CNY32.3971) |
| 10+ | CNY28.090 (CNY31.7417) |
| 100+ | CNY27.510 (CNY31.0863) |
| 250+ | CNY26.940 (CNY30.4422) |
| 500+ | CNY26.370 (CNY29.7981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.67 (CNY32.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1777280Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792870
Product RangeFRONT-MSTB
Also Known As1777280, FRONT-MSTB2,5/2-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeFRONT-MSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FRONT-MSTB2,5/2-ST-5,08 is a 2-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M2.5 screw connection. This 1777280 terminal block is designed with 5.08mm pitch. It accepts 24 to 12AWG wire range.
- With front screw connection
- Plug-in direction parallel to the conductor axis
- Conductor cross section up to 2.5mm²
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
FRONT-MSTB
Technical Docs (2)
Alternatives for 1777280
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
