Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1777099Copy
Order Code1792794
Product RangeCOMBICON
Also Known As1777099, MSTBV 2,5/4-GF-5.08
Your Part Number
522 In Stock
1,000 more incoming. You can reserve stock now
93 Next business day delivery available(Shanghai stock)
429 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.660 (CNY30.1258) |
| 10+ | CNY20.900 (CNY23.617) |
| 100+ | CNY20.490 (CNY23.1537) |
| 250+ | CNY20.070 (CNY22.6791) |
| 500+ | CNY19.650 (CNY22.2045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.66 (CNY30.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1777099Copy
Order Code1792794
Product RangeCOMBICON
Also Known As1777099, MSTBV 2,5/4-GF-5.08
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Ways
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTBV 2,5/4-GF-5.08 is a 4-position green base strip PCB Header with tin-plated solder contacts and a PBT insulator. This 1777099 PCB header is suitable for through-hole mounting.
- Versions with threaded flange
- Plug-in direction vertical to the PCB
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
320V
Product Range
COMBICON
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1777099
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
