Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1774137Copy
Manufacturer Standard Lead Time7 weeks
Order Code1784118
Product RangeMKDSP
Also Known As1774137 (MKDSP 10N/ 3-10,16)
Your Part Number
446 In Stock
Need more?
446 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.880 (CNY113.9944) |
| 10+ | CNY89.250 (CNY100.8525) |
| 100+ | CNY77.610 (CNY87.6993) |
| 250+ | CNY76.060 (CNY85.9478) |
| 500+ | CNY74.510 (CNY84.1963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.88 (CNY113.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1774137Copy
Manufacturer Standard Lead Time7 weeks
Order Code1784118
Product RangeMKDSP
Also Known As1774137 (MKDSP 10N/ 3-10,16)
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions3Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeMKDSP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MKDSP 10N/ 3-10,16 is a 3-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M4 screw connection. This 1774137 high-capacity PCB terminal block has screw connection up to 16mm², stranded and a current carrying capacity of 76A. Terminal block bases that can be mounted side by side to create any number of positions. It accepts 20 to 6AWG wire range.
- Integrated test connection
- Individual adjustment of voltage requirements using RZ pitch spacers
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
MKDSP
Technical Docs (1)
Alternatives for 1774137
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
