Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1767012Copy
Order Code1792896
Product RangeGMSTB
Also Known As1767012, GMSTB 2,5/ 3-ST-7,62
Your Part Number
1,357 In Stock
Need more?
1,357 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.610 (CNY43.6293) |
| 10+ | CNY29.230 (CNY33.0299) |
| 100+ | CNY28.850 (CNY32.6005) |
| 250+ | CNY28.460 (CNY32.1598) |
| 500+ | CNY28.070 (CNY31.7191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.61 (CNY43.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1767012Copy
Order Code1792896
Product RangeGMSTB
Also Known As1767012, GMSTB 2,5/ 3-ST-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage630V
Product RangeGMSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GMSTB 2,5/ 3-ST-7,62 is a 3-position 7.62mm pluggable printed-circuit classic Plug-in Connector with PA (polyamide) insulator, green colour. Screw connection method and tin contact surface and A3 internal cylindrical gauge, M3 screw thread.
- UL94V-0 Flammability rating
- 0.5 to 0.6Nm Torque
- Plug-in direction parallel to conductor axis
- FRONT-GMSTB 2.5 plug with front screw connection
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
630V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
GMSTB
Technical Docs (1)
Alternatives for 1767012
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
