Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1762592Copy
Order Code1793769
Product RangePC
Also Known As1762592, PC 35 HC/2-STF-15.00
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.550 (CNY216.4515) |
| 10+ | CNY149.780 (CNY169.2514) |
| 25+ | CNY108.010 (CNY122.0513) |
| 100+ | CNY102.610 (CNY115.9493) |
| 250+ | CNY97.200 (CNY109.836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.55 (CNY216.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1762592Copy
Order Code1793769
Product RangePC
Also Known As1762592, PC 35 HC/2-STF-15.00
Technical Datasheet
Pitch Spacing15mm
No. of Positions2Ways
Wire Size (AWG)20AWG to 2AWG
Wire Size AWG Min20AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage1kV
Product RangePC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PC series Printed-Circuit Board Connector with maximum contact reliability due to integrated double steel spring. The automatic, tool-free snap-lock mechanism using the click and lock system (STCL), high level of safety even in the event of vibrations. The high-capacity plugs with a current carrying capacity of 41A and a connection capacity of 6mm², stranded/10mm² and solid.
- Unlimited 600V UL approval
- CP-PC coding profile as protection against mismatching
Applications
Industrial
Technical Specifications
Pitch Spacing
15mm
Wire Size (AWG)
20AWG to 2AWG
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Min
20AWG
Conductor Area CSA
35mm²
Rated Current
125A
Product Range
PC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0737
