Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1754481Copy
Manufacturer Standard Lead Time9 weeks
Order Code2315148
Product RangeMSTB
Also Known As1754481, MSTB 2,5/ 4-ST
Your Part Number
1,332 In Stock
Need more?
1,332 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.520 (CNY26.5776) |
| 10+ | CNY23.090 (CNY26.0917) |
| 100+ | CNY22.660 (CNY25.6058) |
| 250+ | CNY22.210 (CNY25.0973) |
| 500+ | CNY21.760 (CNY24.5888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.52 (CNY26.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1754481Copy
Manufacturer Standard Lead Time9 weeks
Order Code2315148
Product RangeMSTB
Also Known As1754481, MSTB 2,5/ 4-ST
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMSTB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MSTB 2,5/ 4-ST is a 4-position green pluggable PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This 1754481 terminal block provides individual position coding by inserting coding profiles. It accepts 24 to 12AWG wire range.
- Plug-in direction parallel to the conductor axis
- 7mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MSTB
Technical Docs (1)
Alternatives for 1754481
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
