Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1752104Copy
Manufacturer Standard Lead Time7 weeks
Order Code1793729
Product RangeSPTA
Also Known As1752104, SPTA 1/2-3.5
Your Part Number
1,291 In Stock
Need more?
1,291 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.420 (CNY8.3846) |
| 10+ | CNY7.130 (CNY8.0569) |
| 100+ | CNY6.840 (CNY7.7292) |
| 500+ | CNY6.710 (CNY7.5823) |
| 1000+ | CNY6.570 (CNY7.4241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.42 (CNY8.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1752104Copy
Manufacturer Standard Lead Time7 weeks
Order Code1793729
Product RangeSPTA
Also Known As1752104, SPTA 1/2-3.5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current9A
Rated Voltage200V
Block OrientationThrough Hole 25°
Product RangeSPTA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPTA 1/2-3.5 is a 2-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection. This 1752104 terminal block has fully developed contact geometries and surfaces. User-friendly and quick conductor connection using push-in direct plug-in technology. Drilling diagram and dimensions are the same shape as the proven SMKDS 1 screw solution. It accepts 24 to 16AWG wire range.
- Compact design with a depth of just 10mm
- Arrangement over several rows possible for high packing densities
- Easy operation when releasing the conductor via the orange actuating lever
- Different pitches can be combined depending on product range
- 8mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
9A
Block Orientation
Through Hole 25°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
200V
Product Range
SPTA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
