Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1751303Copy
Manufacturer Standard Lead Time7 weeks
Order Code2478591
Product RangeMKDS
Also Known As1751303, MKDS 1/ 8-3,5
Your Part Number
3,179 In Stock
Need more?
3,179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.580 (CNY24.3854) |
| 10+ | CNY21.120 (CNY23.8656) |
| 100+ | CNY20.660 (CNY23.3458) |
| 250+ | CNY20.250 (CNY22.8825) |
| 500+ | CNY19.840 (CNY22.4192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.58 (CNY24.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1751303Copy
Manufacturer Standard Lead Time7 weeks
Order Code2478591
Product RangeMKDS
Also Known As1751303, MKDS 1/ 8-3,5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage200V
Block OrientationThrough Hole Right Angle
Product RangeMKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MKDS 1/ 8-3,5 is a 8-position 13.5A green wire-to-board Terminal Block with 0° conductor/PCB connection direction. The 1751303 has tin-plated contact surface with polyamide insulator and screw connection with tension sleeve for wave soldering processes.
- UL94V-0 Flammability rating
- M2 Screw thread size
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
Product Range
MKDS
Technical Docs (2)
Alternatives for 1751303
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
