Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1751109Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792992
Product RangeSMKDS
Also Known As1751109 (SMKDS 1/ 3-3,5)
Your Part Number
542 In Stock
Need more?
542 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.930 (CNY16.8709) |
| 10+ | CNY12.240 (CNY13.8312) |
| 100+ | CNY11.470 (CNY12.9611) |
| 500+ | CNY10.700 (CNY12.091) |
| 1000+ | CNY10.490 (CNY11.8537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.93 (CNY16.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1751109Copy
Manufacturer Standard Lead Time9 weeks
Order Code1792992
Product RangeSMKDS
Also Known As1751109 (SMKDS 1/ 3-3,5)
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage200V
Block OrientationThrough Hole 55°
Product RangeSMKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SMKDS 1/ 3-3,5 is a 3-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2 screw connection. This 1751109 terminal block has fully developed contact geometries and surfaces. Arrangement of several rows of terminal blocks one behind the other, multi-level effect with the same design height. It accepts 26 to 16AWG wire range.
- Conductor and screwdriver axis at an angle of 55° to the usual direction
- 5mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Block Orientation
Through Hole 55°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
200V
Product Range
SMKDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
