Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1745920Copy
Order Code2493724
Product RangeMC
Also Known As1745920, FMC 1,5/ 5-ST-3,81
Your Part Number
379 In Stock
Need more?
379 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.060 (CNY45.2678) |
| 10+ | CNY28.300 (CNY31.979) |
| 100+ | CNY27.680 (CNY31.2784) |
| 250+ | CNY27.090 (CNY30.6117) |
| 500+ | CNY26.550 (CNY30.0015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.06 (CNY45.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1745920Copy
Order Code2493724
Product RangeMC
Also Known As1745920, FMC 1,5/ 5-ST-3,81
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Ways
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage160V
Product RangeMC
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMC 1,5/ 5-ST-3,81 from Phoenix Contact is a 5 position pluggable PCB terminal block with 3.81mm pitch spacing. This terminal block with 1.5mm² nominal cross section area is suitable for wire size ranging from 24AWG to 16AWG.
- Green colour housing
- Polyamide (PA) insulating material
- Dimension of 22.9mm (L) x 7.8mm (H) x 19.54mm (W)
- Rated voltage (III/2) is 160V and maximum load current is 8A
- Rated surge voltage (II/2) is 2.5kV
- Tin contact surface
- Time saving push-in spring connection
- Insulating material group I
- Connection in accordance with EN-VDE and CUL standard
- Flammability rating meets UL94 V-0
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
24AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
MC
Technical Docs (1)
Alternatives for 1745920
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
