Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1731734Copy
Manufacturer Standard Lead Time8 weeks
Order Code1793008
Product RangeGMKDS
Also Known As1731734, GMKDS 3/ 3-7,62
Your Part Number
863 In Stock
Need more?
863 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.320 (CNY28.6116) |
| 10+ | CNY21.710 (CNY24.5323) |
| 100+ | CNY21.410 (CNY24.1933) |
| 250+ | CNY21.100 (CNY23.843) |
| 500+ | CNY20.680 (CNY23.3684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.32 (CNY28.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1731734Copy
Manufacturer Standard Lead Time8 weeks
Order Code1793008
Product RangeGMKDS
Also Known As1731734, GMKDS 3/ 3-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product RangeGMKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GMKDS 3/ 3-7,62 is a 3-position green PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M3 screw connection. This 1731734 terminal block can be consistently connected in series with the corresponding standard models of the MKDS 3 range. It accepts 24 to 12AWG wire range.
- 8mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
GMKDS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
