Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1725737Copy
Manufacturer Standard Lead Time9 weeks
Order Code2314962
Product RangeMPT
Also Known As1725737 (MPT 0,5/10-2,54)
Your Part Number
403 In Stock
Need more?
403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.470 (CNY60.4211) |
| 10+ | CNY48.240 (CNY54.5112) |
| 100+ | CNY47.570 (CNY53.7541) |
| 250+ | CNY46.890 (CNY52.9857) |
| 500+ | CNY45.960 (CNY51.9348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.47 (CNY60.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725737Copy
Manufacturer Standard Lead Time9 weeks
Order Code2314962
Product RangeMPT
Also Known As1725737 (MPT 0,5/10-2,54)
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions10Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMPT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPT 0,5/10-2,54 is a PCB Terminal Block with soldering mounting. Easy to enable, secure transmission of signals, data and power directly to the PCB. The space-saving connection method is ideal for numerous applications in the processing and industrial environments.
- Single-row Type with Horizontal Connection Direction
- Use in Miniature Modules with High Contact Density
- M1.6 Screw Thread
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Screw
Rated Voltage
160V
Product Range
MPT
Technical Docs (1)
Alternatives for 1725737
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
