Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1725315Copy
Manufacturer Standard Lead Time8 weeks
Order Code1793660
Product RangePTDA
Also Known As1725315, PTDA 2,5/3-5.0
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY9.660 (CNY10.9158) |
| 100+ | CNY9.250 (CNY10.4525) |
| 250+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.430 (CNY9.5259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.06 (CNY11.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1725315Copy
Manufacturer Standard Lead Time8 weeks
Order Code1793660
Product RangePTDA
Also Known As1725315, PTDA 2,5/3-5.0
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current24A
Rated Voltage400V
Block OrientationThrough Hole 45°
Product RangePTDA
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PTDA 2,5/3-5.0 is a 3-position 24A green wire-to-board Terminal Block with tin-plated contact surface and a polyamide insulator. The 1725315 terminal block has push-in spring connection and 45° conductor/PCB connection direction.
- UL94V-0 Flammability rating
- Large terminal block capacity with compact dimensions
- Attractive design for connection at a glance
- Spring-cage double connection with direct plug-in technology with a release button
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
PTDA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
