Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1716941Copy
Manufacturer Standard Lead Time16 weeks
Order Code3225701
Also Known As1716941, LPC 6/ 4-STL3-7,62
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.290 (CNY92.9877) |
| 10+ | CNY56.550 (CNY63.9015) |
| 100+ | CNY53.730 (CNY60.7149) |
| 250+ | CNY51.580 (CNY58.2854) |
| 500+ | CNY50.550 (CNY57.1215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.29 (CNY92.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1716941Copy
Manufacturer Standard Lead Time16 weeks
Order Code3225701
Also Known As1716941, LPC 6/ 4-STL3-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Ways
Wire Size (AWG)18AWG to 8AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
18AWG to 8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Ways
Conductor Area CSA
6mm²
Rated Current
41A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03401
