Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1714281Copy
Order Code2776501
Product RangeCOMBICON
Also Known As1714281, GMSTB 2,5 HCV/ 3-ST-7,62
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.620 (CNY41.3806) |
| 10+ | CNY35.830 (CNY40.4879) |
| 100+ | CNY35.040 (CNY39.5952) |
| 250+ | CNY34.340 (CNY38.8042) |
| 500+ | CNY33.640 (CNY38.0132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.62 (CNY41.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1714281Copy
Order Code2776501
Product RangeCOMBICON
Also Known As1714281, GMSTB 2,5 HCV/ 3-ST-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage600V
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The GMSTB 2,5 HCV/ 3-ST-7,62 from Phoenix Contact is a 3 position pluggable terminal block with screw connection, tension sleeve. This terminal block comes with 7.62mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.
- Green colour insulation
- Tin contact surface, PA insulating material, wave soldering mounting
- 16A nominal current, 1000V rated voltage (III/2)
- Flammability rating according to UL94 V0
- Well-known connection principle allows worldwide use, allows connection of two conductors
- Maximum contact force
- Integrated double steel spring provide additional safety in event of temperature, power fluctuations
- 600V UL approval in the smallest of dimensions
- EAC and cULus recognized
- Dimension of terminal block is 21mm x 22.64mm x 17.5mm (L x W x H)
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
COMBICON
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00647
