Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1705469Copy
Order Code1793040
Product RangeSMKDS
Also Known As1705469, SMKDS 2,5/ 2-5,08
Your Part Number
483 In Stock
Need more?
483 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.020 (CNY15.8426) |
| 10+ | CNY12.760 (CNY14.4188) |
| 100+ | CNY11.490 (CNY12.9837) |
| 500+ | CNY11.270 (CNY12.7351) |
| 1000+ | CNY11.040 (CNY12.4752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.02 (CNY15.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1705469Copy
Order Code1793040
Product RangeSMKDS
Also Known As1705469, SMKDS 2,5/ 2-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage400V
Block OrientationThrough Hole 40°
Product RangeSMKDS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SMKDS 2,5/ 2-5,08 is a 2-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This 1705469 terminal block has fully developed contact geometries and surfaces. It accepts 26 to 14AWG wire range.
- PCB terminal block with 40° angled connection direction
- Screwdriver axis vertical to the PCB
- 11mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
Block Orientation
Through Hole 40°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
SMKDS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
