Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1696222Copy
Order Code2443342
Product RangePULSCON Series
Also Known As1696222, SAC-3P-M 8Y/2XM 8FS VP
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.600 (CNY232.328) |
| 10+ | CNY202.530 (CNY228.8589) |
| 25+ | CNY199.450 (CNY225.3785) |
| 100+ | CNY189.210 (CNY213.8073) |
| 250+ | CNY185.530 (CNY209.6489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.60 (CNY232.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1696222Copy
Order Code2443342
Product RangePULSCON Series
Also Known As1696222, SAC-3P-M 8Y/2XM 8FS VP
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter3 Position M8 Plug
Convert To Splitter2 x 3 Position M8 Receptacle
Adapter Body Colour-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product RangePULSCON Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SAC-3P-M 8Y/2XM 8FS VP is a Splitter Y-Distributor with 3-position M8 female connector. It has CuZn contacts, glass-filled TPU contact carrier and hardly inflammable self-extinguishing TPU grip body.
- Nickel-plate zinc die-cast knurls
- 4A Rated current at 40°C
- 60V Rated voltage
- ≥10GΩ Insulation resistance
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
3 Position M8 Plug
Adapter Body Colour
-
Product Range
PULSCON Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 3 Position M8 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068
