Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1689789Copy
Order Code3258521
Also Known As1689789, VS-25-ST-DSUB/25-MPT-0,5
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.000 (CNY387.590) |
| 5+ | CNY336.140 (CNY379.8382) |
| 10+ | CNY329.280 (CNY372.0864) |
| 25+ | CNY322.420 (CNY364.3346) |
| 50+ | CNY315.560 (CNY356.5828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.00 (CNY387.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1689789Copy
Order Code3258521
Also Known As1689789, VS-25-ST-DSUB/25-MPT-0,5
Technical Datasheet
Convert FromD Sub 25 Position Plug
Convert ToScrew Terminal
Rated Current5A
Rated Voltage60V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From
D Sub 25 Position Plug
Rated Current
5A
Product Range
-
Convert To
Screw Terminal
Rated Voltage
60V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
