Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1688379Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258509
Also Known As1688379, VS-09-ST-DSUB/10-MPT-0,5
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.170 (CNY208.1121) |
| 10+ | CNY182.240 (CNY205.9312) |
| 25+ | CNY180.310 (CNY203.7503) |
| 100+ | CNY174.790 (CNY197.5127) |
| 250+ | CNY171.000 (CNY193.230) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.17 (CNY208.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1688379Copy
Manufacturer Standard Lead Time10 weeks
Order Code3258509
Also Known As1688379, VS-09-ST-DSUB/10-MPT-0,5
Technical Datasheet
Convert FromD Sub 9 Position Plug
Convert ToScrew Terminal
Rated Current5A
Rated Voltage60V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From
D Sub 9 Position Plug
Rated Current
5A
Product Range
-
Convert To
Screw Terminal
Rated Voltage
60V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01353
