Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1688214Copy
Manufacturer Standard Lead Time14 weeks
Order Code3285699
Product RangePLUSCON
Also Known As1688214, VS-15-BU-DSUB-3P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.370 (CNY41.0981) |
| 10+ | CNY34.600 (CNY39.098) |
| 100+ | CNY31.140 (CNY35.1882) |
| 250+ | CNY30.520 (CNY34.4876) |
| 500+ | CNY29.900 (CNY33.787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.37 (CNY41.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1688214Copy
Manufacturer Standard Lead Time14 weeks
Order Code3285699
Product RangePLUSCON
Also Known As1688214, VS-15-BU-DSUB-3P
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangePLUSCON
GenderSocket
Connector Body MaterialSteel Body
For Use WithPhoenix VS-15-? Series D-sub Sleeve Housings
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Socket
For Use With
Phoenix VS-15-? Series D-sub Sleeve Housings
Connector Type
D Sub
Product Range
PLUSCON
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01176
