Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1681499Copy
Order Code2443349
Also Known As1681499, SACC-M12FR-5CON-PG9-M
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.800 (CNY112.774) |
| 10+ | CNY97.820 (CNY110.5366) |
| 25+ | CNY95.400 (CNY107.802) |
| 100+ | CNY92.980 (CNY105.0674) |
| 250+ | CNY91.130 (CNY102.9769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.80 (CNY112.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1681499Copy
Order Code2443349
Also Known As1681499, SACC-M12FR-5CON-PG9-M
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact Plating-
Current Rating4A
Voltage Rating60V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-M12FR-5CON-PG9-M is a 5-position M12 A-coded Right-angled Socket with screw connection. It has CuZn contacts, PA (polyamide) contact carrier and grip body.
- Nickel-plated zinc die-cast knurl
- PG9 Cable gland
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- Proven connection technology for a large selection of different conductors
- 4A Rated current at 40°C
- 60V Rated voltage
- ≥100MΩ Insulation resistance
- 0.25 to 0.75mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
-
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0278
