Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1669725Copy
Manufacturer Standard Lead Time8 weeks
Order Code2443303
Also Known As1669725, SAC-3P- 3,0-PUR/M 8FS
Your Part Number
13 In Stock
15 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.960 (CNY103.9148) |
| 10+ | CNY89.850 (CNY101.5305) |
| 25+ | CNY87.740 (CNY99.1462) |
| 100+ | CNY85.620 (CNY96.7506) |
| 250+ | CNY83.870 (CNY94.7731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.96 (CNY103.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1669725Copy
Manufacturer Standard Lead Time8 weeks
Order Code2443303
Also Known As1669725, SAC-3P- 3,0-PUR/M 8FS
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SAC-3P- 3,0-PUR/M 8FS is a 3m A-coded halogen-free PUR Sensor/Actuator Cable with 3-position M8 straight socket to free/stripped end connection. This sensor cable comes with CuSn contacts, glass-filled TPU contact carrier, hardly inflammable self-extinguishing TPU grip body and nickel-plated zinc die-cast knurls.
- Easy and safe - 100% Electrically tested plug-in components
- Resistant to oil, flame, salt water, hydrolysis and microbe
- Black-grey RAL 7021 external sheath
- PUR outer sheath and PP conductor insulation
- 4A Rated current at 40°C
- 60V Rated voltage
- ≥100MΩ Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0696
