Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1658435Copy
Manufacturer Standard Lead Time12 weeks
Order Code1845625
Product RangePLUSCON
Also Known As1658435, VS-PN-RJ45-5-Q/IP20
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.180 (CNY153.8834) |
| 10+ | CNY133.460 (CNY150.8098) |
| 25+ | CNY130.740 (CNY147.7362) |
| 100+ | CNY128.010 (CNY144.6513) |
| 250+ | CNY125.290 (CNY141.5777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.18 (CNY153.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1658435Copy
Manufacturer Standard Lead Time12 weeks
Order Code1845625
Product RangePLUSCON
Also Known As1658435, VS-PN-RJ45-5-Q/IP20
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P4C
LAN CategoryCat5
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePLUSCON
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Product Overview
The VS-PN-RJ45-5-Q/IP20 is a RJ45 Connector features PROFINET with QUICKON fast connection technology, for 1-wire and 7-wire 22AWG conductors and 4.5 to 8mm cable diameter.
- IDC Fast Connection Method
- ≥1000-cycle (Insertion/Withdrawal) Durability
- Grey Colour
- PA Housing
- Inflammability Class According to UL94V-0
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P4C
IP Rating
IP20
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PLUSCON
Technical Docs (2)
Alternatives for 1658435
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
