Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1657009Copy
Order Code3294822
Also Known As1657009, VS-SCRJ-POF-FA-IP67
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.770 (CNY476.6001) |
| 5+ | CNY413.340 (CNY467.0742) |
| 10+ | CNY404.900 (CNY457.537) |
| 25+ | CNY396.470 (CNY448.0111) |
| 50+ | CNY388.030 (CNY438.4739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.77 (CNY476.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1657009Copy
Order Code3294822
Also Known As1657009, VS-SCRJ-POF-FA-IP67
Technical Datasheet
Fibre Optic Connector TypeSC
Fibre Type-
Fibre Diameter980µm / 1000µm
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
980µm / 1000µm
Product Range
-
Fibre Type
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0396
