Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1656990Copy
Order Code2314983
Product RangePLUSCON
Also Known As1656990, VS-08-RJ45-5-Q/IP67
Your Part Number
81 In Stock
Need more?
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.110 (CNY358.3343) |
| 10+ | CNY310.770 (CNY351.1701) |
| 25+ | CNY304.430 (CNY344.0059) |
| 100+ | CNY298.090 (CNY336.8417) |
| 250+ | CNY291.750 (CNY329.6775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.11 (CNY358.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656990Copy
Order Code2314983
Product RangePLUSCON
Also Known As1656990, VS-08-RJ45-5-Q/IP67
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP RatingIP67
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePLUSCON
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Product Overview
The VS-08-RJ45-5-Q/IP67 is a 8P8C 1-port RJ45 shielded Connector with gold-plated copper alloy contacts. The 1656990 features PA housing with QUICKON fast connection technology and used for 26 to 24AWG 1-wire and 7-wire conductors. It can transmit data safely and reliably using connectors from Phoenix Contact. This is high-quality and inexpensive solution in the IP protection zone.
- Grey color
- Assembly without special tools
- Simple operation
- Maximum flexibility
- Easy mounting
- Wide range of possible applications
- High level of safety even in industrial environments
- IP65/67 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial, Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PLUSCON
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0316
