Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1656288Copy
Manufacturer Standard Lead Time10 weeks
Order Code3285188
Also Known As1656288, VS-15-DSUB-20-LI-5,0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.860 (CNY126.4018) |
| 10+ | CNY108.150 (CNY122.2095) |
| 25+ | CNY104.430 (CNY118.0059) |
| 100+ | CNY100.710 (CNY113.8023) |
| 250+ | CNY98.700 (CNY111.531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.86 (CNY126.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656288Copy
Manufacturer Standard Lead Time10 weeks
Order Code3285188
Also Known As1656288, VS-15-DSUB-20-LI-5,0
Technical Datasheet
Connector Type AD Subminiature Plug, 15 Way
Connector Type BD Subminiature Socket, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 15 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Socket, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3339
