Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1656246Copy
Order Code3285184
Also Known As1656246, VS-09-DSUB-20-LI-2,0
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.440 (CNY125.9272) |
| 10+ | CNY110.210 (CNY124.5373) |
| 25+ | CNY108.970 (CNY123.1361) |
| 100+ | CNY105.600 (CNY119.328) |
| 250+ | CNY102.910 (CNY116.2883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.44 (CNY125.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656246Copy
Order Code3285184
Also Known As1656246, VS-09-DSUB-20-LI-2,0
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13266
