Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1655438Copy
Manufacturer Standard Lead Time26 weeks
Order Code3285703
Product RangePLUSCON
Also Known As1655438, VS-25-BU-DSUB-5P-LH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.330 (CNY90.7729) |
| 10+ | CNY78.730 (CNY88.9649) |
| 100+ | CNY77.120 (CNY87.1456) |
| 250+ | CNY75.520 (CNY85.3376) |
| 500+ | CNY73.910 (CNY83.5183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.33 (CNY90.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1655438Copy
Manufacturer Standard Lead Time26 weeks
Order Code3285703
Product RangePLUSCON
Also Known As1655438, VS-25-BU-DSUB-5P-LH
Technical Datasheet
No. of Positions5Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangePLUSCON
GenderSocket
Connector Body MaterialSteel Body
For Use WithPhoenix VS Series D-sub Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
5Ways
Connector Shell Size
DB
Gender
Socket
For Use With
Phoenix VS Series D-sub Contacts
Connector Type
D Sub
Product Range
PLUSCON
Connector Body Material
Steel Body
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01795
