Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1641688Copy
Manufacturer Standard Lead Time11 weeks
Order Code2308653
Also Known As1641688, SACC-M12FS-4QO-0,34-M
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.960 (CNY105.0448) |
| 10+ | CNY91.020 (CNY102.8526) |
| 25+ | CNY88.570 (CNY100.0841) |
| 100+ | CNY86.110 (CNY97.3043) |
| 250+ | CNY84.390 (CNY95.3607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.96 (CNY105.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1641688Copy
Manufacturer Standard Lead Time11 weeks
Order Code2308653
Also Known As1641688, SACC-M12FS-4QO-0,34-M
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialNylon 6 (Polyamide 6) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating4A
Voltage Rating125V
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-M12FS-4QO-0,34-M is a 4-position M12 A-coded Straight Socket with insulation displacement connection. It has CuSn contacts, TPU contact carrier and PA 6 (polyamide 6) grip body.
- Nickel-plated zinc die-cast knurl
- Safe use in the field, thanks to a high degree of protection
- Flexible connector for on-site assembly
- 4A Rated current at 40°C
- 125V Rated voltage
- ≥100MΩ Insulation resistance
- 0.14 to 0.34mm² Conductor cross section
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon 6 (Polyamide 6) Body
Contact Plating
Gold
Voltage Rating
125V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Bronze
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01216
