Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1618603Copy
Manufacturer Standard Lead Time12 weeks
Order Code2448098
Product RangePLUSCON Series
Also Known As1618603, ST-3ES1N8A8K04S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.890 (CNY229.2657) |
| 10+ | CNY198.840 (CNY224.6892) |
| 25+ | CNY194.780 (CNY220.1014) |
| 100+ | CNY190.720 (CNY215.5136) |
| 250+ | CNY186.660 (CNY210.9258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.89 (CNY229.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1618603Copy
Manufacturer Standard Lead Time12 weeks
Order Code2448098
Product RangePLUSCON Series
Also Known As1618603, ST-3ES1N8A8K04S
Technical Datasheet
Connector TypeM-Series Circular Connector
Product RangePLUSCON Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Brass Body
Contact Material
-
IP Rating
IP67
Product Range
PLUSCON Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222
