Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1606246Copy
Order Code3261171
Product RangeUC Series
Also Known As1606246, UC-09S1N1280DU
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.980 (CNY481.3574) |
| 5+ | CNY417.460 (CNY471.7298) |
| 10+ | CNY408.940 (CNY462.1022) |
| 25+ | CNY400.420 (CNY452.4746) |
| 50+ | CNY391.900 (CNY442.847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.98 (CNY481.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1606246Copy
Order Code3261171
Product RangeUC Series
Also Known As1606246, UC-09S1N1280DU
Technical Datasheet
Connector TypeM-Series Circular Connector
Product RangeUC Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts9Contacts
Circular Connector Contact Type0
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
0
Connector Body Material
-
Contact Material
-
IP Rating
IP67
Product Range
UC Series
No. of Contacts
9Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0949
