Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1559644Copy
Manufacturer Standard Lead Time8 weeks
Order Code2366098
Product RangePLUSCON Series
Also Known As1559644, SACC-FS-17PCON SCO
Your Part Number
9 In Stock
3 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.740 (CNY473.1762) |
| 5+ | CNY410.370 (CNY463.7181) |
| 10+ | CNY402.000 (CNY454.260) |
| 25+ | CNY393.620 (CNY444.7906) |
| 50+ | CNY385.250 (CNY435.3325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.74 (CNY473.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1559644Copy
Manufacturer Standard Lead Time8 weeks
Order Code2366098
Product RangePLUSCON Series
Also Known As1559644, SACC-FS-17PCON SCO
Technical Datasheet
Connector TypeM-Series Circular Connector
Product RangePLUSCON Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts17Contacts
Circular Connector Contact Type-
Coupling StyleBayonet
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact Plating-
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Zinc Body
Contact Material
Brass
IP Rating
IP67
Product Range
PLUSCON Series
No. of Contacts
17Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038815
