Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1551833Copy
Order Code2491934
Product RangeSPEEDCON Series
Also Known As1551833, SACC-DSI-MS-5CON-M12 SCO
Your Part Number
17 In Stock
20 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.650 (CNY138.5945) |
| 10+ | CNY119.570 (CNY135.1141) |
| 25+ | CNY116.480 (CNY131.6224) |
| 100+ | CNY114.160 (CNY129.0008) |
| 250+ | CNY111.830 (CNY126.3679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.65 (CNY138.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1551833Copy
Order Code2491934
Product RangeSPEEDCON Series
Also Known As1551833, SACC-DSI-MS-5CON-M12 SCO
Technical Datasheet
Product RangeSPEEDCON Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (04-Feb-2026)
Product Overview
The SACC-DSI-MS-5CON-M12 SCO is a 5-position M12 A-coded sensor/actuator Flush-type Plug with straight solder pins. It has gold-plated CuZn contacts and PA 66 (polyamide 66) contact carrier. Standard pin assignments and coding for signal, data and power transmission with uniform design-in design.
- Rear/screw mounting with M12 thread
- Easy PCB assembly - One-piece connectors for wave soldering
- SPEEDCON fast locking system reduces cabling times
- Nickel-plated zinc die-cast knurls
- 4A Rated current at 40°C
- 60V Rated voltage
- 1.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
SPEEDCON Series
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
