Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1523434Copy
Manufacturer Standard Lead Time16 weeks
Order Code2313675
Also Known As1523434, SACC-E-FS-4CON-M16/0,5 SCO
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.580 (CNY150.9454) |
| 10+ | CNY120.220 (CNY135.8486) |
| 25+ | CNY117.820 (CNY133.1366) |
| 100+ | CNY115.420 (CNY130.4246) |
| 250+ | CNY113.010 (CNY127.7013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.58 (CNY150.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1523434Copy
Manufacturer Standard Lead Time16 weeks
Order Code2313675
Also Known As1523434, SACC-E-FS-4CON-M16/0,5 SCO
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SACC-E-FS-4CON-M16/0,5 SCO is a 0.5m A-coded Sensor Cable with 4-position M12 flush-type socket to free end connection. This sensor cable comes with CuZn contacts, PA 66 (polyamide 66) contact carrier, nickel-plated zinc die-cast grip body and knurls.
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Standard pin assignments and coding for power transmission with uniform design-in design
- For high transmission safety - Shield connection to the housing with optional EMC nut
- SPEEDCON fast locking system reduces cabling times
- Front mounting with M16 thread
- 4A Rated current at 40°C
- 250V Rated voltage
- 2.5kV Rated surge voltage
- ≥100MΩ Insulation resistance
- 0.34mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02042
